Reduced Price
NIC ComponentsNPIS32LS220MTRFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH 20% 100KHz 0.53A 0.839Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 22u | |
| 20% | |
| 100K | |
| 0.53 | |
| 0.42 | |
| 0.839 | |
| 23M | |
| 2 | |
| 1212 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3.2 | |
| 1.2 |
This power NPIS32LS220MTRF surface mount inductor from NIC Components is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 23M Hz. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 530m A with a maximum resistance of 645m(Typ) Ohm. This product is 3.2 mm long, 1.2 mm tall and 3.2 mm deep. It has an inductance of 22u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

