Reduced Price
NIC ComponentsNPIS41LS3R3YTRFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 1.12A 0.143Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 3.3u | |
| 30% | |
| 100K | |
| 1.12 | |
| 1.72 | |
| 0.143 | |
| 60M | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power NPIS41LS3R3YTRF surface mount inductor from NIC Components to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.2 mm long, 1.2 mm tall and 4.2 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 60M Hz. It has an inductance of 3.3u H. This SMD inductor has a maximum DC current of 1.12 A with a maximum resistance of 113m(Typ) Ohm. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

