NIC ComponentsNPIS43LS3R3MTRFInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 2.4A 0.052Ohm DCR 1515 T/R

Make any circuit look clean and compact using this power NPIS43LS3R3MTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.2 mm long, 3 mm tall and 4.2 mm deep. It has an inductance of 3.3u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 38M Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.4 A with a maximum resistance of 40m(Typ) Ohm. It has a tolerance of 20%.

7 Stück: Versand in vsl. 2 Tagen

    Total0,01 €Price for 1

    • Service Fee  6,02 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1703+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: 0,0058 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1703+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 7 Stück
      • Price: 0,0058 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.