NIC ComponentsNPIS54LS4R7YTRFInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 3A 0.039Ohm DCR 2020 T/R

This power NPIS54LS4R7YTRF surface mount inductor from NIC Components is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 30m(Typ) Ohm. It has an inductance of 4.7u H. This product is 5.2 mm long, 4 mm tall and 5.2 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 28M Hz. This device utilizes wirewound technology.

430 Stück: morgen versandbereit

    Total0,11 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2133+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      430
      Country Of origin:
      China
         
      • Price: 0,1061 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2133+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 430 Stück
      • Price: 0,1061 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.