Reduced Price
NIC ComponentsNPIS63P1R0MTRFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1uH 20% 100KHz 11A 0.01Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 1u | |
| 20% | |
| 100K | |
| 11 | |
| 16(Typ) | |
| 0.01 | |
| 2 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 7 | |
| 3.2 |
An ideal space-saving electronic component is this power NPIS63P1R0MTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -55 °C to 155 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 11 A with a maximum resistance of 10m Ohm. This product is 7.8 mm long, 3.2 mm tall and 7 mm deep. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
