NIC ComponentsNPIS64D470MTRFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 47uH 20% 1KHz 0.95A 0.155Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 47u | |
| 20% | |
| 1K | |
| 0.95 | |
| 0.95(Typ) | |
| 0.155 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 4 |
Use this power NPIS64D470MTRF surface mount inductor from NIC Components to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 950m A with a maximum resistance of 155m Ohm. It has a tolerance of 20%. Its test frequency is 1K Hz. This product is 7 mm long, 4 mm tall and 7 mm deep. It has an inductance of 47u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
