10-25% Rabatt
NIC ComponentsNPIS84LS4R7YTRFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 4.1A 0.025Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 4.7u | |
| 30% | |
| 100K | |
| 4.1 | |
| 5.9 | |
| 0.025 | |
| 24M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 4.2 |
Save valuable space on a PCB with this power NPIS84LS4R7YTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. It has an inductance of 4.7u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 24M Hz. This SMD inductor has a maximum DC current of 4.1 A with a maximum resistance of 19m(Typ) Ohm. This product is 8.3 mm long, 4.2 mm tall and 8.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

