Artesyn / Advanced EnergyNPS23-MAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12V 2.1A 40W 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 2.1 | |
| 40 | |
| 90 | |
| 264 | |
| 127 | |
| 300 | |
| 47 to 440 | |
| 87 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 120mV | |
| Yes | |
| 0 | |
| 50 | |
| 100 | |
| Befestigung | Screw |
| Verpackungsbreite | 50.8 mm |
| Verpackungslänge | 101.6 mm |
| Leiterplatte geändert | 8 |
| 8 |
This NPS23-M AC to DC power supply from Artesyn Embedded Power converts an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 40 W. This part's single output can handle a current up to 4 A. This part has a temperature range of 0 °C to 50 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

