NIC ComponentsNRC04F2871TRFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 2.87K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC04F2871TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 2.87K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

Auf Lager: 10.000 Stück

Quantity Increments of 10000 Minimum 40000
  • Date Code:
    2238+
    Manufacturer Lead Time:
    20 Wochen
    Country Of origin:
    Taiwan
    • Price: 0,0008 €
    1. 40000+0,0008 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.