NIC ComponentsNRC100J102TRFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 1K Ohm 5% 1W ±250ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC100J102TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±250 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.3 mm long, 0.6 mm tall and 3.2 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

Import TariffMay apply to this part

1.270 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      1270
      Country Of origin:
      Japan
         
      • Price: 0,0239 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Japan
      • In Stock: 1.270 Stück
      • Price: 0,0239 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.