NIC ComponentsNRC100ZOTRFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 0 Ohm Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 0 | |
| No | |
| Thick Film | |
| -55 | |
| 155 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.3 | |
| 3.2 | |
| 0.6 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
This is a NRC100ZOTRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 0 Ohm. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.3 mm long, 0.6 mm tall and 3.2 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

