Reduced Price

NIC ComponentsNRC10F1432TRFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 14.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The NRC10F1432TRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 14.3K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

2 Stück: Versand in vsl. 2 Tagen

    Total0,05 €Price for 1

    • Service Fee  6,09 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1549+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Taiwan
         
      • Price: 0,0513 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1549+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2 Stück
      • Price: 0,0513 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.