NIC ComponentsNRC10J101TRFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC10J101TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This device is made with thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

2.069.138 Stück: morgen versandbereit

    Total27,27 €Price for 12987

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2106+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      12987
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: 0,0021 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2106+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 49.138 Stück
      • Price: 0,0021 €
    • (5000)

      morgen versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2521+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.020.000 Stück
      • Price: 0,0021 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.