NIC ComponentsNRC12J1R0TRFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 1 Ohm 5% 0.25W(1/4W) ±350ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC12J1R0TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 1 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±350 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.55 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

4.930 Stück: morgen versandbereit

    Total25,64 €Price for 4930

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2130+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      4930
      Maximum Of:
      4930
      Country Of origin:
      Taiwan
         
      • Price: 0,0052 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2130+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 4.930 Stück
      • Price: 0,0052 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.