Reduced Price
NIC ComponentsNRE-H1R0M350V6.3X11FKondensator, Aluminium
Cap Aluminum Lytic 1uF 350V 20% (6.3 X 11mm) Radial 2.5mm 414.68 Ohm 0.029A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1uF | |
| 20% | |
| 350VDC | |
| 414.68 | |
| Standard | |
| 0.029 | |
| 25.5@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -25 | |
| 85 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.5 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic NRE-H1R0M350V6.3X11F electrolytic capacitor from NIC Components is for you. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The NRE-H1R0M350V6.3X11F aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 1uF. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. This product is 11 mm tall with a diameter of 6.3 mm. Its leakage current is 25.5@1Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

