NIC ComponentsNRE-HL102M25V16X16FKondensator, Aluminium
Cap Aluminum Lytic 1000uF 25V 20% (16 X 16mm) Radial 7.5mm 0.04 Ohm 1.94A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| 0.04 | |
| Low | |
| 0.042@20°C@100kHz|0.12@-10°C@100kHz | |
| 1.94 | |
| 3@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 16 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 16 | |
| 0.8 |
By implementing this electrolytic NRE-HL102M25V16X16F aluminum capacitor from NIC Components in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 16 mm tall with a diameter of 16 mm. Its capacitance value is 1000uF. The NRE-HL102M25V16X16F aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

