Reduced Price
NIC ComponentsNRE-HL102M50V18X20FKondensator, Aluminium
Cap Aluminum Lytic 1000uF 50V 20% (18 X 20mm) Radial 7.5mm 0.04 Ohm 2.49A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| 0.04 | |
| Low | |
| 0.036@20°C@100kHz|0.097@-10°C@100kHz | |
| 2.49 | |
| 3@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 20 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic NRE-HL102M50V18X20F aluminum capacitor from NIC Components is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. Its capacitance value is 1000uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 20 mm tall with a diameter of 18 mm. The NRE-HL102M50V18X20F aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

