Reduced Price
NIC ComponentsNRE-HW4R7M400V10X16FKondensator, Aluminium
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 86.2 Ohm 0.047A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 400VDC | |
| 86.2 | |
| Standard | |
| 0.047 | |
| 62.6@2Min | |
| 2000 | |
| Polar | |
| Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 0.6 |
Using the aluminum anode based electrolytic NRE-HW4R7M400V10X16F electrolytic capacitor, developed by NIC Components, you can filter out lower signal frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The NRE-HW4R7M400V10X16F aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 16 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 4.7uF. Its leakage current is 62.6@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
