NIC ComponentsNRE-JL100M100V6.3X11FKondensator, Aluminium

Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 0.57 Ohm 0.267A 7000h 105°C Bulk

This electrolytic NRE-JL100M100V6.3X11F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The NRE-JL100M100V6.3X11F aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 10uF. This product is 11 mm tall with a diameter of 6.3 mm. Its leakage current is 10@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm.

Import TariffMay apply to this part

1.350 Stück: morgen versandbereit

    Total0,06 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2138+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      Japan
      • In Stock: 1.350 Stück
      • Price: 0,0646 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.