NIC ComponentsNRE-JL470M25V5X11FKondensator, Aluminium
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.4 Ohm 0.25A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| 0.4 | |
| Low | |
| 0.4@20°C@100kHz|1.2@-10°C@100kHz | |
| 0.25 | |
| 11.75@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic NRE-JL470M25V5X11F electrolytic capacitor from NIC Components is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. The NRE-JL470M25V5X11F aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its leakage current is 11.75@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

