Reduced Price
NIC ComponentsNRE-WY471M63V16X25FKondensator, Aluminium
Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1.5A 4000h 130°C Tape and Box
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 63VDC | |
| Standard | |
| 0.069@20°C@100kHz | |
| 1.5 | |
| 296.1@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 130 | |
| Tape and Box | |
| 16 | |
| 25 | |
| 0.8 |
This electrolytic NRE-WY471M63V16X25F aluminum capacitor from NIC Components has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 130 °C. Its capacitance value is 470uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 296.1@2Min μA. The NRE-WY471M63V16X25F aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 16 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

