Reduced Price
NIC ComponentsNRGB2R2M100V5X11FKondensator, Aluminium
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 113.1 Ohm 0.05A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 100VDC | |
| 113.1 | |
| Standard | |
| 0.05 | |
| 3@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
By implementing this electrolytic NRGB2R2M100V5X11F aluminum capacitor from NIC Components in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. The NRGB2R2M100V5X11F aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2.2uF. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

