Reduced Price
NIC ComponentsNRLM682M63V30X40FKondensator, Aluminium
Cap Aluminum Lytic 6800uF 63V 20% (30 X 40mm) Snap-In 10mm 0.061 Ohm 5.84A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 63VDC | |
| 0.061 | |
| Low | |
| 5.84 | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 40 | |
| -40 | |
| 85 | |
| Bulk | |
| 30 | |
| 40 | |
| 0.8 |
Choose this electrolytic NRLM682M63V30X40F aluminum capacitor from NIC Components for its relatively high ESR. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 6800uF. The NRLM682M63V30X40F aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 40 mm tall with a diameter of 30 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

