NIC ComponentsNRLMW221M200V22X25FKondensator, Aluminium

Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.754 Ohm 1A 2000h 105°C Bulk

Using the aluminum anode based electrolytic NRLMW221M200V22X25F electrolytic capacitor, developed by NIC Components, you can filter out lower signal frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The NRLMW221M200V22X25F aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 629.29@5Min μA. This product is 25 mm tall with a diameter of 22 mm. Its capacitance value is 220uF.

Import TariffMay apply to this part

Auf Lager: 36 Stück

Quantity Increments of 1 Minimum 136
  • Date Code:
    2140+
    Manufacturer Lead Time:
    20 Wochen
    Country Of origin:
    Taiwan
    • Price: 0,1977 €
    1. 36+0,1977 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.