Reduced Price
NIC ComponentsNRLMW680M400V25X25FKondensator, Aluminium
Cap Aluminum Lytic 68uF 400V 20% (25 X 25mm) Snap-In 10mm 1.95 Ohm 0.56A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 400VDC | |
| 1.95 | |
| Low | |
| 0.56 | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 25 | |
| 25 | |
| 0.8 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic NRLMW680M400V25X25F aluminum capacitor from NIC Components for its relatively high ESR! It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 25 mm tall with a diameter of 25 mm. Its capacitance value is 68uF. The NRLMW680M400V25X25F aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

