NIC ComponentsNRM105K250FKondensator, Kunststofffilm
Cap Film 1uF 250V PET 10% (26 X 10.5 X 17.5mm) Radial 22.5mm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 10.5 X 17.5 | |
| Straight | |
| -40 | |
| 105 | |
| 26(Max) | |
| 10.5(Max) | |
| 17.5(Max) | |
| 0.8 | |
| 25 | |
| 19.5(Max) |
This NRM105K250F film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The NRM105K250F part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 1uF. This product is 26(Max) mm long, 17.5(Max) mm tall and 10.5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
