NIC ComponentsNRSG102M6.3V10X12.5TBFKondensator, Aluminium
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1.03A 4000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 6.3VDC | |
| Ultra Low | |
| 0.053@20°C@100kHz | |
| 1.03 | |
| 63@2Min | |
| 4000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 105 | |
| Ammo | |
| 10 | |
| 12.5 | |
| 0.6 |
Lower the cost of your electronic circuit design by implementing this electrolytic NRSG102M6.3V10X12.5TBF aluminum capacitor from NIC Components. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The NRSG102M6.3V10X12.5TBF aluminum electrolytic capacitor has a radial termination style. This product is 12.5 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its capacitance value is 1000uF. Its leakage current is 63@2Min μA.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

