Reduced Price
NIC ComponentsNRSG181M50V8X20FKondensator, Aluminium
Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 1.19A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 180uF | |
| 20% | |
| 50VDC | |
| Ultra Low | |
| 0.046@20°C@100kHz | |
| 1.19 | |
| 90@2Min | |
| 3000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 20 | |
| 0.6 |
This electrolytic NRSG181M50V8X20F aluminum capacitor from NIC Components has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 180uF. Its leakage current is 90@2Min μA. It has a tolerance of 20%. The NRSG181M50V8X20F aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 20 mm tall with a diameter of 8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

