NIC ComponentsNRSN06I4J203TRFWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 20K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 20K | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 1206 | |
| 0603 | |
| Concave | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.55 | |
| Surface Mount |
Conserve space and power by adopting this NRSN06I4J203TRF resistor array from NIC Components, allowing multiple configurations of resistors to be downsized into an IC. This product's 4 resistors have a value of 20K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. The NRSN06I4J203TRF part has a concave termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

