Reduced Price
NIC ComponentsNRSNA6I4J201TRFWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 200 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 200 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.5 | |
| Surface Mount |
Conserve space and power by adopting this NRSNA6I4J201TRF resistor array from NIC Components, allowing multiple configurations of resistors to be downsized into an IC. This product's 4 resistors have a value of 200 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This device is made with thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. The NRSNA6I4J201TRF part has a convex termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

