NIC ComponentsNRSNA6I4J470TRFWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 47 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.5 | |
| Surface Mount |
Create more space in your circuit design by using this NRSNA6I4J470TRF resistor array developed by NIC Components that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 47 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The NRSNA6I4J470TRF part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

