NIC ComponentsNRSNA6I4J512TRFWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 5.1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 5.1K | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.5 | |
| Surface Mount |
Pack multiple resistors into a single chip with this NRSNA6I4J512TRF resistor array from NIC Components. This product's 4 resistors have a value of 5.1K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device is made with thick film technology. The NRSNA6I4J512TRF part has a convex termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

