NIC ComponentsNRSS102M25V10X20FKondensator, Aluminium
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.27 Ohm 0.83A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| 0.27 | |
| Standard | |
| 0.83 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 85 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.6 |
This electrolytic NRSS102M25V10X20F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its capacitance value is 1000uF. The NRSS102M25V10X20F aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min|3@2Min μA. This product is 20 mm tall with a diameter of 10 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

