Reduced Price
NIC ComponentsNRSS102M25V10X20TBFKondensator, Aluminium
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.27 Ohm 0.83A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| NRND-Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| 0.27 | |
| Standard | |
| 0.83 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 85 | |
| Ammo | |
| 10 | |
| 20 | |
| 0.6 |
Using this electrolytic NRSS102M25V10X20TBF aluminum capacitor from NIC Components in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 4@1Min|3@2Min μA. Its capacitance value is 1000uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 10 mm. The NRSS102M25V10X20TBF aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

