NIC ComponentsNRSS102M35V12.5X20FKondensator, Aluminium
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 0.23 Ohm 1A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 35VDC | |
| 0.23 | |
| Standard | |
| 1 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 0.6 |
Using the aluminum anode based electrolytic NRSS102M35V12.5X20F electrolytic capacitor, developed by NIC Components, you can filter out lower signal frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The NRSS102M35V12.5X20F aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 1000uF. Its leakage current is 4@1Min|3@2Min μA. This product is 20 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

