NIC ComponentsNRSS102M63V16X25FKondensator, Aluminium

Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 0.17 Ohm 1.3A 2000h 85°C Bulk

Use this relatively high equivalent series resistance electrolytic NRSS102M63V16X25F aluminum capacitor from NIC Components to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 4@1Min|3@2Min μA. This product is 25 mm tall with a diameter of 16 mm. The NRSS102M63V16X25F aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 1000uF. It has a tolerance of 20%.

Auf Lager: 41 Stück

Quantity Increments of 1 Minimum 153
  • Date Code:
    2527+
    Manufacturer Lead Time:
    18 Wochen
    Country Of origin:
    China
    • Price: 0,5744 €
    1. 100+0,5744 €
    2. 500+0,5418 €
    3. 1000+0,5148 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.