NIC ComponentsNRSS220M50V5X11FKondensator, Aluminium
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 9.05 Ohm 0.09A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 50VDC | |
| 9.05 | |
| Standard | |
| 0.09 | |
| 33@1Min|11@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
Using this electrolytic NRSS220M50V5X11F aluminum capacitor from NIC Components in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 5 mm. Its leakage current is 33@1Min|11@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its capacitance value is 22uF. The NRSS220M50V5X11F aluminum electrolytic capacitor has a radial termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

