NIC ComponentsNRSS220M63V5X11FKondensator, Aluminium
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2mm 7.54 Ohm 0.1A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 63VDC | |
| 7.54 | |
| Standard | |
| 0.1 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
This electrolytic NRSS220M63V5X11F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. The NRSS220M63V5X11F aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 22uF. It has a tolerance of 20%. Its leakage current is 4@1Min|3@2Min μA. This product is 11 mm tall with a diameter of 5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

