NIC ComponentsNRSS221M25V8X11.5FKondensator, Aluminium
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 1.36 Ohm 0.32A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| 1.36 | |
| Standard | |
| 0.32 | |
| 165@1Min|55@2Min | |
| 2000 | |
| Polar | |
| Polarized | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 0.6 | |
| ±0.5 | |
| 1.5 |
This electrolytic NRSS221M25V8X11.5F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 165@1Min|55@2Min μA. Its capacitance value is 220uF. This product is 11.5 mm tall with a diameter of 8 mm. The NRSS221M25V8X11.5F aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

