NIC ComponentsNRSX682M6.3V16X25FKondensator, Aluminium
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 25mm) Radial 7.5mm 2.1A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 6.3VDC | |
| Very Low | |
| 2.1 | |
| 428@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 0.8 |
Using this electrolytic NRSX682M6.3V16X25F aluminum capacitor from NIC Components in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The NRSX682M6.3V16X25F aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 6800uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 428@2Min μA. This product is 25 mm tall with a diameter of 16 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

