Reduced Price
NIC ComponentsNRSY222M50V16X31.5FKondensator, Aluminium
Cap Aluminum Lytic 2200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 0.05 Ohm 1.75A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 50VDC | |
| 0.05 | |
| Low | |
| 0.029@20°C@100kHz | |
| 1.75 | |
| 1100@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 35.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 35.5 | |
| 0.8 |
This electrolytic NRSY222M50V16X31.5F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2200uF. This product is 35.5 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 1100@2Min μA. The NRSY222M50V16X31.5F aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

