Reduced Price
NIC ComponentsNRSY331M50V10X16FKondensator, Aluminium
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 0.67A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.12@20°C@100kHz | |
| 0.67 | |
| 165@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 0.6 |
By using pure aluminum foil in the anode, this electrolytic NRSY331M50V10X16F aluminum capacitor from NIC Components can easily filter low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. It has a tolerance of 20%. Its leakage current is 165@2Min μA. This product is 16 mm tall with a diameter of 10 mm. The NRSY331M50V10X16F aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

