NIC ComponentsNRSZ101M10V5X11FKondensator, Aluminium
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 0.19A 2500h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 10VDC | |
| Very Low | |
| 0.42@20°C@100kHz|0.84@-10°C@100kHz | |
| 0.19 | |
| 30@1Min|10@2Min | |
| 2500 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
By implementing this electrolytic NRSZ101M10V5X11F aluminum capacitor from NIC Components in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The NRSZ101M10V5X11F aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 100uF. It has a tolerance of 20%. Its leakage current is 10 μA. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

