NIC ComponentsNRSZ101M25V6.3X11FKondensator, Aluminium
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.3A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| Very Low | |
| 0.22@20°C@100kHz|0.48@-10°C@100kHz | |
| 0.3 | |
| 75@1Min|25@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.5 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic NRSZ101M25V6.3X11F aluminum capacitor from NIC Components is the one for you! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 25 μA. This product is 11 mm tall with a diameter of 6.3 mm. Its capacitance value is 100uF. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. The NRSZ101M25V6.3X11F aluminum electrolytic capacitor has a radial termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

