Reduced Price
NIC ComponentsNRSZ101M50V10X12.5TBFKondensator, Aluminium
Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 0.52A 5000h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 0.25@20°C@100kHz|0.5@-10°C@100kHz | |
| 0.52 | |
| 150@1Min|50@2Min | |
| 5000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Tape and Box | |
| 10 | |
| 12.5 | |
| 0.6 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

