NIC ComponentsNRSZ102M25V12.5X20TBFKondensator, Aluminium
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.6A 7000h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| Very Low | |
| 0.038@20°C@100kHz|0.076@-10°C@100kHz | |
| 1.6 | |
| 750@1Min|250@2Min | |
| 7000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 12.5 X 20 | |
| -55 | |
| 105 | |
| Tape and Box | |
| 12.5 | |
| 20(Max) | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic NRSZ102M25V12.5X20TBF electrolytic capacitor from NIC Components is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The NRSZ102M25V12.5X20TBF aluminum electrolytic capacitor has a radial termination style. This product is 20(Max) mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 250 μA. Its capacitance value is 1000uF.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

