Reduced Price
NIC ComponentsNRSZ222M25V16X25FKondensator, Aluminium
Cap Aluminum Lytic 2200uF 25V 20% (16 X 25mm) Radial 7.5mm 2A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 25VDC | |
| Very Low | |
| 0.029@20°C@100kHz|0.058@-10°C@100kHz | |
| 2 | |
| 1650@1Min|550@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 0.8 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic NRSZ222M25V16X25F aluminum capacitor from NIC Components for its relatively high ESR! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 550 μA. Its capacitance value is 2200uF. This product is 25 mm tall with a diameter of 16 mm. The NRSZ222M25V16X25F aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

