NIC ComponentsNRSZ330M25V5X11FKondensator, Aluminium
Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 2mm 0.16A 2500h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 25VDC | |
| Very Low | |
| 0.9@20°C@100kHz|1.8@-10°C@100kHz | |
| 0.16 | |
| 24.75@1Min|8.25@2Min | |
| 2500 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
The pure aluminum anode on the electrolytic NRSZ330M25V5X11F electrolytic capacitor, designed from NIC Components, is the solution to your signal filtering needs. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 8.3 μA. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 33uF. The NRSZ330M25V5X11F aluminum electrolytic capacitor has a radial termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

