NIC ComponentsNRSZ330M35V6.3X11TBFKondensator, Aluminium
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 11mm) Radial 5mm 0.19A 3000h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 35VDC | |
| Very Low | |
| 0.42@20°C@100kHz|0.84@-10°C@100kHz | |
| 0.19 | |
| 34.65@1Min|11.55@2Min | |
| 3000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Tape and Box | |
| 6.3 | |
| 11(Max) | |
| 0.5 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

