NIC ComponentsNRSZ470M35V6.3X11FKondensator, Aluminium
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.28A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| Very Low | |
| 0.32@20°C@100kHz|0.64@-10°C@100kHz | |
| 0.28 | |
| 49.35@1Min|16.45@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.5 |
Use this relatively high equivalent series resistance electrolytic NRSZ470M35V6.3X11F aluminum capacitor from NIC Components to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. It has a tolerance of 20%. Its capacitance value is 47uF. The NRSZ470M35V6.3X11F aluminum electrolytic capacitor has a radial termination style. Its leakage current is 16.5 μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

